Part Details for PCDH40120CCG1_T0_00601 by PanJit Semiconductor
Overview of PCDH40120CCG1_T0_00601 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
51701-10006012AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 60S 12P | |
10116782-006010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector, Right Angle, 6 Position. |
Price & Stock for PCDH40120CCG1_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PCDH4012CG1T0601
|
Mouser Electronics | SiC Schottky Diodes 1200V SiC Schottky Barrier Diode RoHS: Compliant | 1500 |
|
$14.0000 / $22.7200 | Buy Now |
DISTI #
PCDH40120CCG1-T0
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 20Ax2, TO247-3, 294.1W Min Qty: 1 | 0 |
|
$11.0500 / $16.5500 | RFQ |
|
NAC | 1200V SiC Schottky Barrier Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 30 | 0 |
|
$15.3500 / $16.0000 | Buy Now |