Part Details for PCDH4065CCG1_T0_00601 by PanJit Semiconductor
Overview of PCDH4065CCG1_T0_00601 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCDH4065CCG1_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PCDH4065CG1T0601
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V SiC Schottky Barrier Diode RoHS: Compliant | 1500 |
|
$7.3800 / $11.6600 | Buy Now |
DISTI #
PCDH4065CCG1-T0
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 20Ax2, 176.5W, TO247-3 Min Qty: 1 | 0 |
|
$5.9000 / $8.8600 | RFQ |
|
NAC | 650V SiC Schottky Barrier Diode RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 285 |
|
$7.4000 / $7.7200 | Buy Now |