Part Details for PCDH4065CCGC_T0_00601 by PanJit Semiconductor
Overview of PCDH4065CCGC_T0_00601 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
51701-10006012AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 60S 12P | |
10116782-006010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector, Right Angle, 6 Position. |
Price & Stock for PCDH4065CCGC_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PCDH4065CCGCT601
|
Mouser Electronics | SiC Schottky Diodes 650V SiC Schottky Barrier Diode RoHS: Compliant | 0 |
|
$7.8300 | Order Now |
DISTI #
PCDH4065CCGC-T0
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 20Ax2, TO247-3, 166W Min Qty: 1 | 0 |
|
$5.0900 / $8.7600 | RFQ |