Part Details for PCDS_LCMP_SCMS_O220E_02.0_MM by HUBER+SUHNER
Overview of PCDS_LCMP_SCMS_O220E_02.0_MM by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PCDS_LCMP_SCMS_O220E_02.0_MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-DSLCMPSCMS220E2
|
Mouser Electronics | Fiber Optic Cable Assemblies RoHS: Compliant | 1 |
|
$21.1400 / $28.5400 | Buy Now |
Part Details for PCDS_LCMP_SCMS_O220E_02.0_MM
PCDS_LCMP_SCMS_O220E_02.0_MM CAD Models
PCDS_LCMP_SCMS_O220E_02.0_MM Part Data Attributes
|
PCDS_LCMP_SCMS_O220E_02.0_MM
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
PCDS_LCMP_SCMS_O220E_02.0_MM
HUBER+SUHNER
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARD: UL 94V-0 | |
Approvals | IEC; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | YES | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |