Part Details for PCDS_SCMS_SCMS_O320E_10.0_MM by HUBER+SUHNER
Overview of PCDS_SCMS_SCMS_O320E_10.0_MM by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCDS_SCMS_SCMS_O320E_10.0_MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-DCMCMS320E10
|
Mouser Electronics | Fiber Optic Cable Assemblies RoHS: Compliant | 0 |
|
$30.9200 / $41.7500 | Order Now |
Part Details for PCDS_SCMS_SCMS_O320E_10.0_MM
PCDS_SCMS_SCMS_O320E_10.0_MM CAD Models
PCDS_SCMS_SCMS_O320E_10.0_MM Part Data Attributes
|
PCDS_SCMS_SCMS_O320E_10.0_MM
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
PCDS_SCMS_SCMS_O320E_10.0_MM
HUBER+SUHNER
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0 | |
Approvals | IEC; UL | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |