Part Details for PCE85176AUG/DAKP by NXP Semiconductors
Overview of PCE85176AUG/DAKP by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCE85176AUG/DAKP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8681
|
Newark | 4 X 40 Lcd Segment Driver For Chip-On-Glass/ Wafl Rohs Compliant: Yes |Nxp PCE85176AUG/DAKP RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 | Buy Now |
DISTI #
PCE85176AUG/DAKP-ND
|
DigiKey | IC DRVR 160 SEGMENT DIE Min Qty: 10500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5902 | Buy Now |
DISTI #
PCE85176AUG/DAKP
|
Avnet Americas | LCD DRVR 1DIGIT 1.8V to 5.5V 59-Pin DIE Waffle Pack - Waffle Pack (Alt: PCE85176AUG/DAKP) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.5706 / $0.6300 | Buy Now |
DISTI #
PCE85176AUG/DAKP
|
Avnet Silica | LCD DRVR 1DIGIT 1.8V to 5.5V 59-Pin DIE Waffle Pack (Alt: PCE85176AUG/DAKP) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PCE85176AUG/DAKP
PCE85176AUG/DAKP CAD Models
PCE85176AUG/DAKP Part Data Attributes
|
PCE85176AUG/DAKP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCE85176AUG/DAKP
NXP Semiconductors
PCE85176AUG - 4 × 40 LCD segment driver for Chip-On-Glass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | IT CAN DISPLAY 10-CHARACTER IN CASE OF 14-SEGMENT DISPLAY; SETAED HGT-NOM | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX; SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N59 | |
Length | 2.1 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 20-CHARACTER | |
Number of Functions | 1 | |
Number of Segments | 40 | |
Number of Terminals | 59 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.8 mm |
Alternate Parts for PCE85176AUG/DAKP
This table gives cross-reference parts and alternative options found for PCE85176AUG/DAKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCE85176AUG/DAKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCE85176AUG/DA | LIQUID CRYSTAL DISPLAY DRIVER | NXP Semiconductors | PCE85176AUG/DAKP vs PCE85176AUG/DA |