There are no models available for this part yet.
Overview of PCF-W0402LF-03-2001-B-P-LT by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EF0058D02001BJ | Renesas Electronics Corporation | Industrial Automation Functional Safety Reference Board - Reference Evaluation Board with RX MCU | |
9QXL2001BNHGI | Renesas Electronics Corporation | 20-Output DB2000QL PCIe Clock Buffer | |
RTK0EH0003S02001BR | Renesas Electronics Corporation | Blood Pressure Monitoring Evaluation Kit for RL78/H1D |
Price & Stock for PCF-W0402LF-03-2001-B-P-LT by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-PCFW0402LF032001B
|
Mouser Electronics | Thin Film Resistors - SMD 0402 2 Kohms 0.1% 25 PPM RoHS: Compliant | 3388 |
|
$0.1590 / $0.5400 | Buy Now | |
DISTI #
PCFW0402LF032001BPLT
|
TTI | Thin Film Resistors - SMD 2K OHM .1% 25PPM 1/16W RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1590 | Buy Now |
CAD Models for PCF-W0402LF-03-2001-B-P-LT by TT Electronics plc
Related Parts for PCF-W0402LF-03-2001-B-P-LT
-
TNPW04022K00BEEDFixed Resistors
-
TPSA105K035R3000Fixed Capacitors
-
70541-0043Headers and Edge Type Connectors
-
74404043150AFixed Inductors
-
SIR410DP-T1-GE3Power Field-Effect Transistors
-
AR02BTC2001Thin Film Resistors
-
SBY100505T-481Y-NData Line Filters
-
SI2302CDS-T1-E3Small Signal Field-Effect Transistors
-
OPA336N-250Operational Amplifiers