Datasheets
PCF0E221MCL1GS by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT

Part Details for PCF0E221MCL1GS by Nichicon Corporation

Overview of PCF0E221MCL1GS by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Price & Stock for PCF0E221MCL1GS

Part # Distributor Description Stock Price Buy
DISTI # 58R6319
Newark Aluminum Electrolytic Capacitor, 220Uf, 2.5V, 20%, Smd, Full Reel, Capacitance:220Μf, Voltage(Dc):2.5V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCF0E221MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.4430
  • 2,000 $0.4020
  • 4,000 $0.3610
  • 6,000 $0.3480
  • 10,000 $0.3400
$0.3400 / $0.4430 Buy Now
DISTI # 493-2975-2-ND
DigiKey CAP ALUM POLY 220UF 20% 2.5V SMD Min Qty: 1000 Container: Reel 0
Tape & Reel
  • 1,000 $0.3872
$0.3872 Buy Now

Part Details for PCF0E221MCL1GS

PCF0E221MCL1GS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCF0E221MCL1GS Part Data Attributes

PCF0E221MCL1GS Nichicon Corporation
Buy Now Datasheet
Compare Parts:
PCF0E221MCL1GS Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description , 2626
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Samacsys Manufacturer Nichicon
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (SOLID POLYMER)
ESR 20 mΩ
Height 6 mm
JESD-609 Code e4
Leakage Current 0.11 mA
Length 6.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 2.5 V
Reference Standard AEC-Q200
Ripple Current 2800 mA
Size Code 2626
Surface Mount YES
Tan Delta 0.12
Terminal Finish Silver (Ag)
Terminal Shape FLAT
Width 6.6 mm

PCF0E221MCL1GS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF0E221MCL1GS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF0E221MCL1GS by Nichicon Corporation

  • Please alert me when PCF0E221MCL1GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCF0E221MCL1GS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF0E221MCL1GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCF0E221MCL1GS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF0E221MCL1GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF0E221MCL1GS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: