Part Details for PCF1A560MCL4GB by Nichicon Corporation
Overview of PCF1A560MCL4GB by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF1A560MCL4GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6362
|
Newark | Capacitor Alum Elect, 56Uf, 10V, 20%, Smd, Full Reel, Capacitance:56µf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Product Length:-Rohs Compliant: Yes |Nichicon PCF1A560MCL4GB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 / $0.5340 | Buy Now |
DISTI #
493-14006-1-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3928 / $1.1800 | Buy Now |
DISTI #
647-PCF1A560MCL4GB
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 56uF AEC-Q200 RoHS: Compliant | 429 |
|
$0.3960 / $1.1700 | Buy Now |
DISTI #
PCF1A560MCL4GB
|
Avnet Abacus | Aluminum Polymer Capacitor, 56 pF, 10 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCF1A560MCL4GB) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101223226
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 2000 |
|
$0.4620 | Buy Now |
Part Details for PCF1A560MCL4GB
PCF1A560MCL4GB CAD Models
PCF1A560MCL4GB Part Data Attributes
|
PCF1A560MCL4GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCF1A560MCL4GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 5.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.112 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2500 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |