There are no models available for this part yet.
Overview of PCF1C181MCL4GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF1C181MCL4GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R6367
|
Newark | Capacitor Alum Elect, 180Uf, 16V, 20%, Smd, Full Reel, Capacitance:180µf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.016Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCF1C181MCL4GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 / $0.6580 | Buy Now | |
DISTI #
493-14011-1-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1269 In Stock |
|
$0.4732 / $1.4100 | Buy Now | |
DISTI #
647-PCF1C181MCL4GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 180uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.4700 / $1.4100 | Order Now | |
Future Electronics | CF Series Ø 8 x 12 mm 16 V 180 uF Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.4750 / $0.5200 | Buy Now | ||
DISTI #
PCF1C181MCL4GS
|
TTI | Aluminum Organic Polymer Capacitors 16volts 180uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.4650 / $0.5390 | Buy Now | |
DISTI #
PCF1C181MCL4GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 180 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCF1C181MCL4GS) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PCF1C181MCL4GS by Nichicon Corporation
Part Data Attributes for PCF1C181MCL4GS by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 3333
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
16 mΩ
|
Height
|
12 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.576 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
4400 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|
Alternate Parts for PCF1C181MCL4GS
This table gives cross-reference parts and alternative options found for PCF1C181MCL4GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1C181MCL4GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCV181M1CTR-0812 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333, TR | Lelon Electronics Corp | PCF1C181MCL4GS vs OCV181M1CTR-0812 |
APXA160ARA181MHC0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333 | Chemi-Con | PCF1C181MCL4GS vs APXA160ARA181MHC0S |
187UVR016MFBJ | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | PCF1C181MCL4GS vs 187UVR016MFBJ |
187UVG016MFBJ | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | PCF1C181MCL4GS vs 187UVG016MFBJ |
Related Parts for PCF1C181MCL4GS
-
GCM31CL81H105KA55LFixed Capacitors
-
PE2512FKM070R01LFixed Resistors
-
502352-0510Headers and Edge Type Connectors
-
744314110Fixed Inductors
-
BAS21TMQ-13Rectifier Diodes
-
BSC670N25NSFDPower Field-Effect Transistors
-
SMAJ24AHE3-TPTransient Suppressors
-
ATTINY1634-MUMicrocontrollers
-
UC2854BNSwitching Regulator or Controllers