Part Details for PCF2112CT/1,112 by NXP Semiconductors
Overview of PCF2112CT/1,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PCF2112CT/1,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF2112CT/1,112-ND
|
DigiKey | IC DRVR 32 SEGMENT 40VSOP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for PCF2112CT/1,112
PCF2112CT/1,112 CAD Models
PCF2112CT/1,112 Part Data Attributes:
|
PCF2112CT/1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2112CT/1,112
NXP Semiconductors
PCF21xxC family - LCD drivers VSOP 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | VSOP | |
Pin Count | 40 | |
Manufacturer Package Code | SOT158-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.762 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.55 mm | |
fmax-Min | 0.1 MHz |
Alternate Parts for PCF2112CT/1,112
This table gives cross-reference parts and alternative options found for PCF2112CT/1,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF2112CT/1,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935279199118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF2112CT/1,112 vs 935279199118 |
PCF2112CTD | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, Display Driver | NXP Semiconductors | PCF2112CT/1,112 vs PCF2112CTD |
935279199112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF2112CT/1,112 vs 935279199112 |