Part Details for PCF2112CT/F1,112 by NXP Semiconductors
Overview of PCF2112CT/F1,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PCF2112CT/F1,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8906114
|
element14 Asia-Pacific | LCD DRIVER 32 SEGMENT, 2112, VSO-40 RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7713 / $3.4984 | Buy Now |
DISTI #
8906114
|
Farnell | LCD DRIVER 32 SEGMENT, 2112, VSO-40 RoHS: Not Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$1.3025 / $1.3776 | Buy Now |
Part Details for PCF2112CT/F1,112
PCF2112CT/F1,112 CAD Models
PCF2112CT/F1,112 Part Data Attributes:
|
PCF2112CT/F1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2112CT/F1,112
NXP Semiconductors
PCF21xxC family - LCD drivers VSOP 40-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | VSOP | |
Package Description | PLASTIC, SOT158-1, VSOP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | SOT158-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G40 | |
Length | 15.4 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2.7 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.762 mm | |
Terminal Position | DUAL | |
Width | 7.55 mm | |
fmax-Min | 0.1 MHz |