Part Details for PCF6-20CC-0300-B by Lanberg
Overview of PCF6-20CC-0300-B by Lanberg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10054999-N0300BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 3 meter / 26 AWG / Torx screw | |
ADC12D1620CCMLS | Texas Instruments | 12-bit, dual 1.6-GSPS or single 3.2-GSPS, RF-sampling analog-to-digital converter (ADC) - aerospace 376-CCGA -55 to 125 | |
ADC0820CCWM/NOPB | Texas Instruments | 8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85 |
Price & Stock for PCF6-20CC-0300-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF6-20CC-0300-B
|
TME | Patch cord, F/UTP, 6, stranded, CCA, PVC, blue, 3m, 26AWG, Cores: 8 Min Qty: 1 | 2 |
|
$10.6900 / $16.0300 | Buy Now |