Part Details for PCF600-10A by Essentra Components
Overview of PCF600-10A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for PCF600-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PCF600-10A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:PP BLACK RoHS: Compliant | 0 |
|
$5.1300 / $8.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks | 0 |
|
$4.9600 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 10 in)ch pipe size Bolt Circle Diameter 431.8 mm (17.000 in) - PP RoHS: Compliant | 0 |
|
$4.8100 / $6.3100 | Buy Now |