Part Details for PCF8553DTT/AY by NXP Semiconductors
Overview of PCF8553DTT/AY by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PCF8553DTT/AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ9761
|
Newark | Display Driver, Tssop, -40 To 85Deg C Rohs Compliant: Yes |Nxp PCF8553DTT/AY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1599 |
|
$0.9710 / $2.0100 | Buy Now |
DISTI #
63AJ6810
|
Newark | 40 × 4 Lcd Segment Driver/ Reel Rohs Compliant: Yes |Nxp PCF8553DTT/AY RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7020 / $0.9430 | Buy Now |
DISTI #
568-PCF8553DTT/AYTR-ND
|
DigiKey | LCD DRIVER Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7083 / $0.7649 | Buy Now |
DISTI #
PCF8553DTT/AY
|
Avnet Americas | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCF8553DTT/AY) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PCF8553DTT/AY
|
Mouser Electronics | Real Time Clock 40 ×, 4 LCD segment driver RoHS: Compliant | 0 |
|
$0.7080 / $2.0300 | Order Now |
|
Future Electronics | PCF8553 Series 1.8 V to 5.5 V 40 x 4 LCD Segment Driver RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
DISTI #
PCF8553DTT/AY
|
Avnet Silica | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R (Alt: PCF8553DTT/AY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102283205
|
Chip1Stop | Real Time Clocks | 8000 |
|
$0.7950 / $0.8070 | Buy Now |
DISTI #
PCF8553DTT/AY
|
EBV Elektronik | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R (Alt: PCF8553DTT/AY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCF8553DTT/AY
PCF8553DTT/AY CAD Models
PCF8553DTT/AY Part Data Attributes
|
PCF8553DTT/AY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8553DTT/AY
NXP Semiconductors
Liquid Crystal Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |