Microcontrollers and Processors
PCF8574APWRG4
Texas Instruments
Description: 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85

Overview of PCF8574APWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PCF8574APWRG4 Texas Instruments Remote 8-Bit I/O Expander for I2C-Bus 20-TSSOP -40 to 85

Price & Stock for PCF8574APWRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-PCF8574APWRG4
Mouser Electronics Interface - I/O Expanders Remote 8-Bit I/O Expander for I2C-Bus RoHS: Compliant 0
  • 1 $1.3300
  • 10 $1.2000
  • 100 $0.9300
  • 500 $0.7680
  • 1,000 $0.6610
  • 2,000 $0.6600
  • 10,000 $0.6370
$0.6370 / $1.3300 Order Now
Win Source Electronics REMOTE 8-BIT I/O EXPANDER FOR I2C BUS 15000
  • 35 $1.6010
  • 80 $1.3140
  • 120 $1.2730
  • 165 $1.2320
  • 210 $1.1910
  • 285 $1.0680
$1.0680 / $1.6010 Buy Now

CAD Models for PCF8574APWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCF8574APWRG4 by Texas Instruments

PCF8574APWRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Address Bus Width
8
Clock Frequency-Max
0.1 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Bits
8
Number of I/O Lines
8
Number of Ports
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCF8574APWRG4
    Texas Instruments
    8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
    VS

Alternate Parts for PCF8574APWRG4

This table gives cross-reference parts and alternative options found for PCF8574APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF8574APWR 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85 Texas Instruments PCF8574APWRG4 vs PCF8574APWR
PCF8574APWRE4 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85 Texas Instruments PCF8574APWRG4 vs PCF8574APWRE4
Part Number Description Manufacturer Compare
PCA9534BS IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16, Parallel IO Port NXP Semiconductors PCF8574APWRG4 vs PCA9534BS
PCA9554AN,112 PCA9554AN NXP Semiconductors PCF8574APWRG4 vs PCA9554AN,112
CAT9534HV4I-G 8 I/O, PIA-GENERAL PURPOSE, QCC16, 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-220, TQFN-16 onsemi PCF8574APWRG4 vs CAT9534HV4I-G
PCA9672PW,118 PCA9672 - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt and reset TSSOP 16-Pin NXP Semiconductors PCF8574APWRG4 vs PCA9672PW,118
935282715518 8 I/O, PIA-GENERAL PURPOSE, PDSO16 NXP Semiconductors PCF8574APWRG4 vs 935282715518
PCA9534PW/DG,118 PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt TSSOP 16-Pin NXP Semiconductors PCF8574APWRG4 vs PCA9534PW/DG,118
935275049518 8 I/O, PIA-GENERAL PURPOSE, PDSO16 NXP Semiconductors PCF8574APWRG4 vs 935275049518
PCF8574APWR 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85 Texas Instruments PCF8574APWRG4 vs PCF8574APWR
PCA9534ARGTRG4 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85 Texas Instruments PCF8574APWRG4 vs PCA9534ARGTRG4
PCA9534APWT IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TSSOP-16, Parallel IO Port Texas Instruments PCF8574APWRG4 vs PCA9534APWT

Related Parts for PCF8574APWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF8574APWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF8574APWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of PCF8574APWRG4 would you like to use for your alert(s)?
  • Please alert me when PCF8574APWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF8574APWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF8574APWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF8574APWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF8574APWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF8574APWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: