-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8514
|
Newark | I/O Expander, 8 Bit, 100Khz, Soic-16, No. Of Bits:8Bit, Interfaces:I2C, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-65°C, Product Range:-Rohs Compliant: Yes |Nxp PCF8574AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 312 |
|
RFQ | ||
DISTI #
PCF8574AT
|
TME | IC: interface, I/O expander, 2.5÷6VDC, I2C, SMD, SO16-W, Ch: 8 Min Qty: 1 | 4336 |
|
$0.8800 / $1.7100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 31 |
|
RFQ | |
DISTI #
1201333
|
element14 Asia-Pacific | IC, 8BIT I/O EXPANDER, 100KHZ, 16WSOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6403 / $1.4418 | Buy Now |
DISTI #
1201333
|
Farnell | IC, 8BIT I/O EXPANDER, 100KHZ, 16WSOIC RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$0.5738 / $1.1388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8574AT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8574AT
NXP Semiconductors
8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCF8574AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8574TD | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574AT vs PCF8574TD |
PCF8574TD-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574AT vs PCF8574TD-T |
PCF8574ATD-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574AT vs PCF8574ATD-T |
MAX7328AWE | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, MS013AA, SOIC-16 | Maxim Integrated Products | PCF8574AT vs MAX7328AWE |
MAX7328AWE+ | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, LEAD FREE, MS013AA, SOIC-16 | Maxim Integrated Products | PCF8574AT vs MAX7328AWE+ |
PCF8574AT,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574AT vs PCF8574AT,118 |
PCF8574T-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, Parallel IO Port | NXP Semiconductors | PCF8574AT vs PCF8574T-T |
MAX7329AWE+T | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, LEAD FREE, MS013AA, SOIC-16 | Maxim Integrated Products | PCF8574AT vs MAX7329AWE+T |
PCF8574AT-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, Parallel IO Port | NXP Semiconductors | PCF8574AT vs PCF8574AT-T |
PCF8574ATD | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574AT vs PCF8574ATD |