-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCF8575CDB-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 24SSOP Min Qty: 139 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5574 In Stock |
|
$2.1600 | Buy Now |
DISTI #
296-33525-5-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 24SSOP Min Qty: 139 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7971 | Buy Now |
DISTI #
595-PCF8575CDB
|
Mouser Electronics | Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander RoHS: Compliant | 0 |
|
$2.0100 / $4.0000 | Order Now |
|
Rochester Electronics | PCF8575C Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output RoHS: Compliant Status: Active Min Qty: 1 | 5574 |
|
$1.8600 / $2.1800 | Buy Now |
|
ComSIT USA | REMOTE 16-BIT I2C AND SMBUS LOW-POWER I/O EXPANDER Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 RoHS: Compliant | Europe - 475 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$1.4000 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8575CDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCF8575CDB
Texas Instruments
16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCF8575CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8575CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8575CTS | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, Parallel IO Port | NXP Semiconductors | PCF8575CDB vs PCF8575CTS |
PCF8575CDBE4 | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 | Texas Instruments | PCF8575CDB vs PCF8575CDBE4 |
PCF8575CTS/F1,112 | PCF8575C - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin | NXP Semiconductors | PCF8575CDB vs PCF8575CTS/F1,112 |
PCF8575CDBG4 | Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-SSOP -40 to 85 | Texas Instruments | PCF8575CDB vs PCF8575CDBG4 |
PCF8575CDBR | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 | Texas Instruments | PCF8575CDB vs PCF8575CDBR |
PCF8575CTSDB-T | Remote 16-bit I/O expander for I2C-bus | NXP Semiconductors | PCF8575CDB vs PCF8575CTSDB-T |