-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8576D - Universal LCD driver for low multiplex rates TSSOP 56-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9876
|
Newark | Universal Lcd Driver For Low Multiplex Rates/ Reel Rohs Compliant: Yes |Nxp PCF8576DT/2,518 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.5100 | Buy Now |
DISTI #
568-PCF8576DT/2,518TR-ND
|
DigiKey | LCD DRIVER Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1793 / $1.2247 | Buy Now |
DISTI #
PCF8576DT/2,518
|
Avnet Americas | LCD Driver 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCF8576DT/2,518) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0958 / $1.2575 | Buy Now |
DISTI #
771-PCF8576DT/2518
|
Mouser Electronics | LCD Drivers Universal LCD driver for low multiplex rates RoHS: Compliant | 10416 |
|
$1.1700 / $2.2400 | Buy Now |
|
Future Electronics | LCD Driver RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
DISTI #
PCF8576DT/2,518
|
Avnet Americas | LCD Driver 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCF8576DT/2,518) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0958 / $1.2575 | Buy Now |
DISTI #
PCF8576DT/2,518
|
Avnet Silica | LCD Driver 5.5V 56-Pin TSSOP T/R (Alt: PCF8576DT/2,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
PCF8576DT/2,518
|
EBV Elektronik | LCD Driver 5.5V 56-Pin TSSOP T/R (Alt: PCF8576DT/2,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8576DT/2,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8576DT/2,518
NXP Semiconductors
PCF8576D - Universal LCD driver for low multiplex rates TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 20-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 44 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 6.5 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
fmax-Min | 0.4 MHz |