Part Details for PCF8576EUG/2DA/1KP by NXP Semiconductors
Overview of PCF8576EUG/2DA/1KP by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for PCF8576EUG/2DA/1KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0177
|
Newark | Universal Lcd Driver For Low Multiplex Rates/ Wafl Rohs Compliant: Yes |Nxp PCF8576EUG/2DA/1KP Min Qty: 8640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8010 | Buy Now |
DISTI #
PCF8576EUG/2DA/1KP-ND
|
DigiKey | IC DRVR 7 SEGMENT DIE Min Qty: 8640 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8089 | Buy Now |
DISTI #
PCF8576EUG/2DA/1KP
|
Avnet Americas | LCD DRVR 1.8V to 5.5V 59-Pin Bare Die Tray - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: PCF8576EUG/2DA/1KP) RoHS: Not Compliant Min Qty: 8640 Package Multiple: 8640 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.7701 / $0.8502 | Buy Now |
DISTI #
771-PCF8576EUG2DA1KP
|
Mouser Electronics | LCD Drivers Universal LCD driver for low multiplex rates RoHS: Compliant | 0 |
|
$0.7960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8640 Package Multiple: 8640 | 0 |
|
$0.7520 | Buy Now |
DISTI #
PCF8576EUG/2DA/1KP
|
Avnet Americas | LCD DRVR 1.8V to 5.5V 59-Pin Bare Die Tray - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: PCF8576EUG/2DA/1KP) RoHS: Not Compliant Min Qty: 8640 Package Multiple: 8640 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.7701 / $0.8502 | Buy Now |
DISTI #
PCF8576EUG/2DA/1KP
|
EBV Elektronik | LCD DRVR 1.8V to 5.5V 59-Pin Bare Die Tray (Alt: PCF8576EUG/2DA/1KP) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCF8576EUG/2DA/1KP
PCF8576EUG/2DA/1KP CAD Models
PCF8576EUG/2DA/1KP Part Data Attributes:
|
PCF8576EUG/2DA/1KP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8576EUG/2DA/1KP
NXP Semiconductors
PCF8576EUG - Universal LCD driver for low multiplex rates
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |