Part Details for PCFA86561F by onsemi
Overview of PCFA86561F by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCFA86561F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7380
|
Newark | Mv7 60V Sg Wafer Sales/Mtfrm |Onsemi PCFA86561F RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $4.3500 | Buy Now |
DISTI #
PCFA86561F
|
Avnet Americas | Nchannel 60V Die - Bulk (Alt: PCFA86561F) RoHS: Not Compliant Min Qty: 156 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
863-PCFA86561F
|
Mouser Electronics | MOSFETs MV7 60V SG WAFER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MV7 60V SG WAFER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Die | 0Die |
|
$2.2400 / $2.5800 | Buy Now |
DISTI #
PCFA86561F
|
EBV Elektronik | Nchannel 60V Die (Alt: PCFA86561F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3924 |
|
RFQ |
Part Details for PCFA86561F
PCFA86561F CAD Models
PCFA86561F Part Data Attributes
|
PCFA86561F
onsemi
Buy Now
Datasheet
|
Compare Parts:
PCFA86561F
onsemi
Power MOSFET, N-Channel, 60 V, 0.95 mΩ, Bare Die, 1-MTFRM, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1167 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 441 A | |
Drain-source On Resistance-Max | 0.0011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 255 pF | |
JESD-30 Code | R-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 429 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |