Part Details for PCFCM-4C20P-1270 by PolyPhaser
Overview of PCFCM-4C20P-1270 by PolyPhaser
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCFCM-4C20P-1270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCFCM-4C20P-1270
|
PolyPhaser | The PolyPhaser PCFCM-4C20P-1270 is a CWDM Passive Filter with 4 CWDM Channels. The PolyPhaser PCFCM-4C20P-1270 is a 85x75x8.5mm field cassette filter with mux functionality. The PolyPhaser PCFCM-4C20P-1270 is rated for industrial temperature function (-40c to +85c) for applications such as outside plant installation. The PolyPhaser PCFCM-4C20P-1270 has 4 channels: 1271, 1291, 1311, and 1331nm, starting with 1271nm and with 20nm spacing. The PolyPhaser PCFCM-4C20P-1270 has 1 meter 900um buffer fiber leads. The PCFCM-4C20P-1270 is a single fiber filter for muxing channels into a COM signal. The PolyPhaser PCFCM-4C20P-1270 includes the optional Pass fiber for carrying the CWDM channels not present in this filter. PolyPhaser produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 2 |
|
$403.9900 | Buy Now |