Part Details for PCFV32-100M-RC by Allied Components International
Overview of PCFV32-100M-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCFV32-100M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCFV32-100M-RCTR-ND
|
DigiKey | 10uH +/-20% SMD Power Chip Ind. Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for PCFV32-100M-RC
PCFV32-100M-RC CAD Models
PCFV32-100M-RC Part Data Attributes
|
PCFV32-100M-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
PCFV32-100M-RC
Allied Components International
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |