Part Details for PCFV52-4R7M-AU by Allied Components International
Overview of PCFV52-4R7M-AU by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for PCFV52-4R7M-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCFV52-4R7M-AUTR-ND
|
DigiKey | 4.7uH +/-20% SMD Power Chip Ind Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8 In Stock |
|
$0.8500 / $0.9800 | Buy Now |