-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P409 | Coilcraft Inc | Designer's Kit, PCH power chokes, RoHS | |
2SJ302-AZ | Renesas Electronics Corporation | Switching Pch Power Mosfet | |
2SJ196-T-AZ | Renesas Electronics Corporation | Pch Mosfet For Switching |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3127
|
Newark | General Purpose Miniature Pcb Electromechnical/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity PCH-112L2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 656 |
|
$5.7000 / $9.5800 | Buy Now |
DISTI #
2266-PCH-112L2M-ND
|
DigiKey | GENERAL PURPOSE MINIATURE PCB EL Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
656 In Stock |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A SPST-NO(20x10x15.2)mm THT RoHS: Compliant |
656 Partner Stock |
|
$3.2500 / $5.3600 | Buy Now |
DISTI #
PCH112L2M-TEC
|
TME | Relay: electromagnetic Min Qty: 23 | 656 |
|
$1.8443 / $1.8460 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5A SPST-NO(20x10x15.2)mm THT RoHS: Compliant |
656 Partner Stock |
|
$3.2500 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy