Part Details for PCHMB50W12 by Kyocera AVX Components
Overview of PCHMB50W12 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCHMB50W12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-PCHMB50W12-ND
|
DigiKey | IGBT MODULE, 1IN1, CHOPPER CIRCU Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6467 / $66.7900 | Buy Now |
DISTI #
581-PCHMB50W12
|
Mouser Electronics | IGBT Modules IGBT MODULE 1200V 50A 1in1 Chopper Circuit RoHS: Compliant | 0 |
|
$65.4900 | Order Now |
DISTI #
PCHMB50W12
|
TME | Module: IGBT Min Qty: 1 | 0 |
|
$74.3000 / $107.8400 | RFQ |