Part Details for PCI-1610B-DE by Advantech Co Ltd
Overview of PCI-1610B-DE by Advantech Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C971AVC\\W | Rochester Electronics | AM79C971 - Single-Chip Full-Duplex 10/100 Mbps Ethernet Controller for PCI Local Bus | |
AM79C961AVC | Rochester Electronics LLC | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
AM79C961AVI\\W | Rochester Electronics | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless |
Price & Stock for PCI-1610B-DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y8101
|
Newark | 4-Port Rs-232 Pci Comm. Card W/S |Advantech PCI-1610B-DE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.2300 | Buy Now |
DISTI #
3833-PCI-1610B-DE-ND
|
DigiKey | PCI-1610B-DE - 4-port RS-232 PCI Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
16 In Stock |
|
$210.0000 | Buy Now |
DISTI #
2084-PCI-1610B-DE-ND
|
DigiKey | 4-PORT RS-232 PCI COMM. CARD W/S Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$156.0000 | Buy Now |
DISTI #
923-PCI1610BDE
|
Mouser Electronics | Interface Modules 4-port RS-232 PCI Comm. Card w/S RoHS: Compliant | 0 |
|
$156.0000 | Order Now |
DISTI #
73280831
|
RS | Boards & Cards, Multi-port Serial, 4-port RS-232 PCI Comm. Card w/S | Advantech PCI-1610B-DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$183.6000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$208.0000 | Buy Now |
DISTI #
PCI-1610B-DE
|
TME | Communication card, PCI,PCI Express,RS232 x4, D-Sub 37pin Min Qty: 1 | 1 |
|
$121.2700 / $139.9200 | Buy Now |
|
Neutron USA | 4-port RS-232 PCI Comm. Card w/S | 32 |
|
$182.8800 | Buy Now |