Part Details for PCI-1714U-BE by Advantech Co Ltd
Overview of PCI-1714U-BE by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI-1714U-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9768
|
Newark | Interface Card - Data Acquisition, Computer Interface:Pci, Product Range:-, External Depth:175Mm, External Width:100Mm, Features:Simultaneous 4-Ch Analog Input, No. Of Channels:4Channels, Resolution (Bits):12, Sampling Rate:30Msps Rohs Compliant: Yes |Advantech PCI-1714U-BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,504.2000 | Buy Now |
DISTI #
2084-PCI-1714U-BE-ND
|
DigiKey | CARD PCI 4CH SIM ANALOG Min Qty: 1 Lead time: 23 Weeks Container: Box |
6 In Stock |
|
$1,504.2100 | Buy Now |
DISTI #
923-PCI-1714U-BE
|
Mouser Electronics | Datalogging & Acquisition 30M, 12bit, 4ch Simultaneous Analog Input Card RoHS: Compliant | 0 |
|
$1,504.2000 | Order Now |
DISTI #
70887950
|
RS | Boards & Cards, 30 MS/s, 12-bit, Simultaneous 4-ch Analog In Universal PCI Card | Advantech PCI-1714U-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,770.3200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,005.6000 | Buy Now |
DISTI #
PCI-1714U-BE
|
TME | Communication card, PCI,PCI Express, 30Msps, BNC x4,PS/2, 0÷70°C Min Qty: 1 | 0 |
|
$1,526.8900 / $1,788.6500 | RFQ |