Part Details for PCI-1727U-AE by Advantech Co Ltd
Overview of PCI-1727U-AE by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI-1727U-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2084-PCI-1727U-AE-ND
|
DigiKey | CARD MULTIFUNCTION I/O PCI Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$653.2000 | Buy Now |
DISTI #
923-PCI-1727U-AE
|
Mouser Electronics | Datalogging & Acquisition 14bit, 12ch Synchronized Analog Output Card RoHS: Compliant | 0 |
|
$653.2000 | Order Now |
DISTI #
73280851
|
RS | Boards & Cards, 14bit, 12ch Synchronized Analog Output | Advantech PCI-1727U-AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$768.7700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$870.9400 | Buy Now |
DISTI #
PCI-1727U-AE
|
TME | Communication card, PCI,PCI Express, D-Sub 37pin,female, 0÷50°C Min Qty: 1 | 0 |
|
$682.0100 / $798.9200 | RFQ |