Part Details for PCI-1752U-BE by Advantech Co Ltd
Overview of PCI-1752U-BE by Advantech Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C971AVC\\W | Rochester Electronics | AM79C971 - Single-Chip Full-Duplex 10/100 Mbps Ethernet Controller for PCI Local Bus | |
AM79C961AVC | Rochester Electronics LLC | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
AM79C961AVI\\W | Rochester Electronics | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless |
Price & Stock for PCI-1752U-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6813
|
Newark | 64Ch Isolated Digital Output Card (Sink) |Advantech PCI-1752U-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.0000 | Buy Now |
DISTI #
2084-PCI-1752U-BE-ND
|
DigiKey | CARD DIGITAL OUTPUT PCI Min Qty: 1 Lead time: 23 Weeks Container: Box |
3 In Stock |
|
$223.0000 | Buy Now |
DISTI #
923-PCI-1752U-BE
|
Mouser Electronics | Datalogging & Acquisition 64ch Isolated Digital Output Card (Sink) RoHS: Compliant | 0 |
|
$223.0000 | Order Now |
DISTI #
74124102
|
RS | Data Acquisition Card, Isolated Digital I/O, 64 Ch Sink NPN, Digital Out PCI | Advantech PCI-1752U-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$257.3100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$297.3400 | Buy Now |
DISTI #
PCI-1752U-BE
|
TME | Communication card, output voltage range: 5÷40VDC, SCSI 100pin Min Qty: 1 | 0 |
|
$186.1000 / $217.5800 | RFQ |
|
NAC | 64CH ISOLATED DIGITAL OUTPUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 64-Channel Isolated Digital Output Universal PCI Card | 8 |
|
$260.0000 | Buy Now |