Part Details for PCI1620GHK by Texas Instruments
Overview of PCI1620GHK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for PCI1620GHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS Controller Circuit, 209 Pin, BGA | 336 |
|
$19.9950 / $25.8000 | Buy Now |
|
Rochester Electronics | Flash Memory Drive, PBGA209 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29690 |
|
$9.1100 / $10.7200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18282 |
|
RFQ |
Part Details for PCI1620GHK
PCI1620GHK CAD Models
PCI1620GHK Part Data Attributes:
|
PCI1620GHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1620GHK
Texas Instruments
PC Card, Flash Media, and Smart Card Controller 209-BGA MICROSTAR 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 32 | |
Host Data Transfer Rate-Max | 132 MBps | |
Host Interface Standard | ATA; ISA; PCI; PCMCIA | |
JESD-30 Code | S-PBGA-B209 | |
Length | 16 mm | |
Number of Terminals | 209 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA209,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |