Part Details for PCI20-100M-RC by Allied Components International
Overview of PCI20-100M-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCI2040PGE | Texas Instruments | PCI to DSP Bridge Controller, Compliant to CompactPCI Hot Swap Specification 1.0 144-LQFP 0 to 70 | |
PCI2050BZWT | Texas Instruments | PCI-to-PCI Bridge | |
PCI2050IZHK | Texas Instruments | 32-Bit, 33 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 9-Master, MicroStar Packaging 209-BGA MICROSTAR -40 to 85 |
Price & Stock for PCI20-100M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCI20-100M-RCTR-ND
|
DigiKey | 10uH +/-20% Power Chip Inductor Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5 In Stock |
|
$1.1000 / $1.2500 | Buy Now |
Part Details for PCI20-100M-RC
PCI20-100M-RC CAD Models
PCI20-100M-RC Part Data Attributes
|
PCI20-100M-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
PCI20-100M-RC
Allied Components International
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |