Part Details for PCI60-2R2M-RC by Allied Components International
Overview of PCI60-2R2M-RC by Allied Components International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI60-2R2M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCI60-2R2M-RCTR-ND
|
DigiKey | 2.2uH +/-20% Power Chip Inductor Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5 In Stock |
|
$1.0500 / $1.2500 | Buy Now |
Part Details for PCI60-2R2M-RC
PCI60-2R2M-RC CAD Models
PCI60-2R2M-RC Part Data Attributes
|
PCI60-2R2M-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
PCI60-2R2M-RC
Allied Components International
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, 7360, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 7360 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 16 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PCI60-2R2M-RC
This table gives cross-reference parts and alternative options found for PCI60-2R2M-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI60-2R2M-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPD5022MT2R2 | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 7360, CHIP | SPC Multicomp | PCI60-2R2M-RC vs MCPD5022MT2R2 |
CTDO5022P-222 | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 7360 | Central Technologies | PCI60-2R2M-RC vs CTDO5022P-222 |
CTDO5022PF-222 | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 7360, ROHS COMPLIANT | Central Technologies | PCI60-2R2M-RC vs CTDO5022PF-222 |