Part Details for PCIEC-036-0050-EC-EM-P-85 by Samtec Inc
Overview of PCIEC-036-0050-EC-EM-P-85 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for PCIEC-036-0050-EC-EM-P-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PCIEC-036-0050-EC-EM-P-85-ND
|
DigiKey | PCI EXPRESS JUMPER CABLE ASSEMBL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PCIEC-036-0050-EC-EM-P-85
|
Avnet Americas | Cable Assembly Twinax 0.05m 36POS Card Edge to 36POS Card Edge PL-PL - Bulk (Alt: PCIEC-036-0050-EC-EM-P-85) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd90f92cd7c1c4c38665805
|
Samtec | PCI Express® Jumper Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now |