Part Details for PCIEC-036-0095-EC-EM-P-85 by Samtec Inc
Overview of PCIEC-036-0095-EC-EM-P-85 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for PCIEC-036-0095-EC-EM-P-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCIEC-036-0095-EC-EM-P-85
|
Avnet Americas | PCI Express Jumper Cable Assemblies - Bulk (Alt: PCIEC-036-0095-EC-EM-P-85) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
64f9d437d2ade267d62fa331
|
Samtec | PCI Express® Jumper Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now |