There are no models available for this part yet.
Overview of PCIEC-036-1000-EC-EC-P-85 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for PCIEC-036-1000-EC-EC-P-85 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PCIEC-036-1000-EC-EC-P-85-ND
|
DigiKey | PCI EXPRESS JUMPER CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.3400 | Buy Now | |
DISTI #
PCIEC-036-1000-EC-EC-P-85
|
Avnet Americas | PCI Express Jumper Cable Assemblies - Bulk (Alt: PCIEC-036-1000-EC-EC-P-85) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
5cd90fdbcd7c1c4c3866a977
|
Samtec | PCI Express® Jumper Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
CAD Models for PCIEC-036-1000-EC-EC-P-85 by Samtec Inc
Part Data Attributes for PCIEC-036-1000-EC-EC-P-85 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
EDGE CARD
|
Connector Side2
|
EDGE CARD
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.032 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
FEP
|
Jacket Material
|
PVC
|
Length
|
1 mm
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Resistance
|
0.538 Ω
|
Shielding
|
YES
|
Wire Gauge
|
32 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|