Part Details for PCIEC-064-0160-EC-EM-P-85 by Samtec Inc
Overview of PCIEC-064-0160-EC-EM-P-85 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9201601MEA | Analog Devices | IC, MONO 16-BIT DSP DAC | |
5962-8501602YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon | |
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers |
Price & Stock for PCIEC-064-0160-EC-EM-P-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCIEC-064-0160-EC-EM-P-85
|
Avnet Americas | PCI Express Jumper Cable Assemblies - Bulk (Alt: PCIEC-064-0160-EC-EM-P-85) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5f8f2ae3e56a714058de9506
|
Samtec | PCI Express® Jumper Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for PCIEC-064-0160-EC-EM-P-85
PCIEC-064-0160-EC-EM-P-85 CAD Models
PCIEC-064-0160-EC-EM-P-85 Part Data Attributes
|
PCIEC-064-0160-EC-EM-P-85
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCIEC-064-0160-EC-EM-P-85
Samtec Inc
Cable Assembly, 32AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | EDGE CARD | |
Connector Side2 | EDGE MOUNT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | PVC | |
Length | 0.16 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Resistance | 0.538 Ω | |
Shielding | YES | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |