There are no models available for this part yet.
Overview of PCIEC-064-0211-EC-EM-P-85 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1021-11-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL |
Price & Stock for PCIEC-064-0211-EC-EM-P-85 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCIEC-064-0211-EC-EM-P-85
|
Avnet Americas | PCI Express Jumper Cable Assemblies - Bulk (Alt: PCIEC-064-0211-EC-EM-P-85) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
5cd90f02cd7c1c4c3865bb30
|
Samtec | PCI Express® Jumper Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |
CAD Models for PCIEC-064-0211-EC-EM-P-85 by Samtec Inc
Part Data Attributes for PCIEC-064-0211-EC-EM-P-85 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
EDGE CARD
|
Connector Side2
|
EDGE MOUNT
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.032 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
FEP
|
Jacket Material
|
PVC
|
Length
|
0.211 mm
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Resistance
|
0.538 Ω
|
Shielding
|
YES
|
Wire Gauge
|
32 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|