Part Details for PCIEC-098-0320-EC-EC-CP by Samtec Inc
Overview of PCIEC-098-0320-EC-EC-CP by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIEC-098-0320-EC-EC-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCIEC-098-0320-EC-EC-CP
|
Avnet Americas | PCI Express Jumper Cable Assemblies - Bulk (Alt: PCIEC-098-0320-EC-EC-CP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCIEC-098-0320-EC-EC-CP
|
Avnet Americas | PCI Express Jumper Cable Assemblies - Bulk (Alt: PCIEC-098-0320-EC-EC-CP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6281a5a61ac2f0b92fedfde0
|
Samtec | PCI Express® Jumper Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for PCIEC-098-0320-EC-EC-CP
PCIEC-098-0320-EC-EC-CP CAD Models
PCIEC-098-0320-EC-EC-CP Part Data Attributes:
|
PCIEC-098-0320-EC-EC-CP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCIEC-098-0320-EC-EC-CP
Samtec Inc
Cable Assembly, 98 Conductor(s), 30AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | EDGE CARD | |
Connector Side2 | EDGE CARD | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.32 mm | |
MIL Conformance | NO | |
Number of Conductors | 98 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Resistance | 0.331 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |