Part Details for PCIEC-G4-036-0500-M1-P by Samtec Inc
Overview of PCIEC-G4-036-0500-M1-P by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for PCIEC-G4-036-0500-M1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PCIEC-G4-036-0500-M1-P-ND
|
DigiKey | PCI EXPRESS JUMPER CABLE ASSEMBL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PCIEC-G4-036-0500-M1-P
|
Avnet Americas | PCI Express Jumper Cable Assemblies - Bulk (Alt: PCIEC-G4-036-0500-M1-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5f400e29ade7bd146c482716
|
Samtec | PCI Express® Jumper Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bag & Tag | 10 |
|
Buy Now |
Part Details for PCIEC-G4-036-0500-M1-P
PCIEC-G4-036-0500-M1-P CAD Models
PCIEC-G4-036-0500-M1-P Part Data Attributes
|
PCIEC-G4-036-0500-M1-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCIEC-G4-036-0500-M1-P
Samtec Inc
Cable Assembly, 36 Conductor(s), Power And Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Wire and Cable Name | POWER AND COMMUNICATION CABLE |