Part Details for PCIEX68ADAP by StarTech
Overview of PCIEX68ADAP by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIEX68ADAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012822
|
RS | PCI Express 6 pin to 8 pin Power Adapter Cable - Power cable - 6 pin PCIe power | StarTech.com PCIEX68ADAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$13.1200 / $14.1100 | Buy Now |
|
NAC | PCIe 6pin 8pin Power Adapter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 18 |
|
$11.2700 | Buy Now |
|
Neutron USA | StarTech.com Power Adapter Cable - PCI Express - 6 Pin - 8 Pin - PCIeStarTech.com Power Adapter Cable - PCI Express - 6 Pin - 8 Pin - PCIe | 50 |
|
$34.9900 | Buy Now |