There are no models available for this part yet.
Overview of PCIH49W25F400A1/AA-379.0 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCIH49W25F400A1/AA-379.0 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-PCIH492540013790
|
Mouser Electronics | Power to the Board | 0 |
|
$54.3000 / $67.3800 | Order Now | |
DISTI #
POSPCIH49W25F400A1/AA-379
|
Heilind Electronics | POWER SERIES 49P 37A 500 VRMS | Americas - 0 in Stock |
|
$52.4571 / $78.5000 | Buy Now | |
DISTI #
PCIH49W25F400A1/AA-3
|
TTI | Power to the Board RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$71.3600 | Buy Now | |
DISTI #
POSPCIH49W25F400A1/AA-379
|
Interstate Connecting Components | POWER SERIES 49P 37A 500 VRMS | 0 |
|
$52.4571 / $78.5000 | Buy Now |