Part Details for PCJ-112D3M-WG,000M (ALTERNATE: 6802669) by TE Connectivity
Overview of PCJ-112D3M-WG,000M (ALTERNATE: 6802669) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCJ-112D3M-WG,000M (ALTERNATE: 6802669)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70288560
|
RS | SPST-NO PCB Mount Relay Through Hole, 5 A, 12V dc, PCJ Series | TE Connectivity PCJ-112D3M-WG,000M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $2.4300 | RFQ |