-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K8048
|
Newark | Relay, Spst-No, 240Vac, 30Vdc, 3A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:3A, Product Range:Pcj Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:240Vac, External Height:15Mmrohs Compliant: Yes |Oeg Te Connectivity PCJ-112D3MH,301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2011 |
|
$1.7400 / $2.0600 | Buy Now |
DISTI #
PB894-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 12V Min Qty: 1 Lead time: 27 Weeks Container: Tray |
17043 In Stock |
|
$1.4938 / $2.6600 | Buy Now |
DISTI #
70199010
|
RS | REINFORCED PCB R 8A | TE Connectivity PCJ-112D3MH,301 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCJ-112D3MH,301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCJ-112D3MH,301
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7 mm | |
Body Height | 15.01 mm | |
Body Length or Diameter | 20.39 mm | |
Coil Power | 200 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 20.4mm x 7mm x 15mm | |
Reference Standard | UL; CSA; VDE; CQC | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER/QUICK CONNECT |