Part Details for PCL-10168-2E by Advantech Co Ltd
Overview of PCL-10168-2E by Advantech Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL-10168-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7020
|
Newark | 68-Pin Scsi Cable, 2M, Current Rating:-, Product Range:Pcl Series Rohs Compliant: Yes |Advantech PCL-10168-2E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$50.1000 | Buy Now |
DISTI #
3833-PCL-10168-2E-ND
|
DigiKey | PCL-10168-2E - SCSI-68 Shielded Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$80.0000 | Buy Now |
DISTI #
2084-PCL-10168-2E-ND
|
DigiKey | CABLE ASSY HPDB68 SHLD BLACK 2M Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$45.0500 | Buy Now |
DISTI #
PCL-10168-2E
|
Avnet Americas | Cable, Serial, 68 Position, Male / Male, SCSI to SCSI, PVC Jacket, Black, 2 m Cable Length - Bulk (Alt: PCL-10168-2E) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4325 / $52.8500 | Buy Now |
DISTI #
44W7020
|
Avnet Americas | Cable, Serial, 68 Position, Male / Male, SCSI to SCSI, PVC Jacket, Black, 2 m Cable Length - Bulk (Alt: 44W7020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-PCL-10168-2E
|
Mouser Electronics | Specialized Cables SCSI-68 Shielded Cable, 2m RoHS: Compliant | 105 |
|
$45.0500 | Buy Now |
DISTI #
70785653
|
RS | Data Acquisition, I/O Wiring Cable, 2x68-pin M SCSI-II, double shielded, 2m, PCL | Advantech PCL-10168-2E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$51.3200 / $68.0700 | Buy Now |
DISTI #
PCL-10168-2E
|
Avnet Americas | Cable, Serial, 68 Position, Male / Male, SCSI to SCSI, PVC Jacket, Black, 2 m Cable Length - Bulk (Alt: PCL-10168-2E) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4325 / $52.8500 | Buy Now |
DISTI #
44W7020
|
Avnet Americas | Cable, Serial, 68 Position, Male / Male, SCSI to SCSI, PVC Jacket, Black, 2 m Cable Length - Bulk (Alt: 44W7020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCL-10168-2E
|
TME | Connecting cable, SCSI 68pin, 2m, Shielding: shielded Min Qty: 1 | 2 |
|
$68.7500 / $73.9200 | Buy Now |