Part Details for PCL-10168H-1E by Advantech Co Ltd
Overview of PCL-10168H-1E by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL-10168H-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y8152
|
Newark | Current Rating:-, Product Range:- Rohs Compliant: Yes |Advantech PCL-10168H-1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
Buy Now | |
DISTI #
2084-PCL-10168H-1E-ND
|
DigiKey | CABLE ASSY HPDB68 SHLD 1M Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$67.5100 | Buy Now |
DISTI #
923-PCL-10168H-1E
|
Mouser Electronics | Computer Cables 1m, SCSI shield cable with noise reject RoHS: Compliant | 0 |
|
$67.5100 | Order Now |
DISTI #
PCL-10168H-1E
|
TME | Connecting cable, SCSI 68pin, 1m, Shielding: shielded Min Qty: 1 | 2 |
|
$69.0500 / $74.2400 | Buy Now |