Part Details for PCL-10168H-2E by Advantech Co Ltd
Overview of PCL-10168H-2E by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL-10168H-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y8153
|
Newark | 2M, Scsi Shield Cable With Noise Reject |Advantech PCL-10168H-2E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5000 | Buy Now |
DISTI #
2084-PCL-10168H-2E-ND
|
DigiKey | CABLE ASSY HPDB68 SHLD 2M Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$84.4200 | Buy Now |
DISTI #
923-PCL-10168H-2E
|
Mouser Electronics | Computer Cables 2m, SCSI shield cable with noise reject RoHS: Compliant | 5 |
|
$84.4200 | Buy Now |
DISTI #
PCL-10168H-2E
|
TME | Connecting cable, SCSI 68pin, 2m, Shielding: shielded Min Qty: 1 | 2 |
|
$92.8100 / $99.7900 | Buy Now |
|
Neutron USA | 2m, SCSI shield cable with noise reject | 9 |
|
$117.9100 | Buy Now |