Part Details for PCL1001218 by SCS
Overview of PCL1001218 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL1001218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0111
|
Newark | Static Shielding Bag, Metal-In, 12 X 18", Bag Type:Static Shielding (Metal-In), Width - Imperial:12", Length - Imperial:18", Length - Metric:457.2Mm, Film Thickness:71.12Μm, Bag Color:Silver, Seal Type:Heat Sealable Rohs Compliant: Na |Scs PCL1001218 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 3 |
|
$60.1200 | Buy Now |
DISTI #
16-PCL1001218-ND
|
DigiKey | BAG STAT METAL IN 12"X18" 100/PK Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$60.1200 | Buy Now |
DISTI #
517-PCL1001218
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, PCL100 CLEAN SERIES METAL-IN, 12x18, 100 EA | 0 |
|
$57.1100 / $60.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$43.3100 / $50.1000 | Buy Now | |
DISTI #
3806564
|
Farnell | METAL-IN STATIC SHIELD BAG, 18" X 12" RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Pack | 0 |
|
$94.0245 | Buy Now |
DISTI #
10052314
|
Techni-Tool, Inc. | SCS PCL1001218 Static Shield Bag, PCL100 Clean Series Metal-In, 12in x 18in, 100Ea | 5 |
|
$60.1200 | Buy Now |
DISTI #
10052314
|
TestEquity LLC | SCS PCL1001218 Static Shield Bag, PCL100 Clean Series Metal-In, 12in x 18in, 100Ea | 5 |
|
$60.1200 | Buy Now |