Part Details for PCL150115 by Amphenol PCD
Overview of PCL150115 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL150115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7183
|
Newark | P-Clamp - Commercial |Amphenol Pcd PCL150115 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5900 / $53.3900 | Buy Now |
DISTI #
PCL150115-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
93 In Stock |
|
$55.1266 / $68.4100 | Buy Now |
DISTI #
PCMPCL150115
|
Heilind Electronics | P-CLAMP - COMMERCIAL PCL150115 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMPCL150115
|
Interstate Connecting Components | P-CLAMP - COMMERCIAL PCL150115 | 0 |
|
Buy Now |