Part Details for PCM-24D4R2-BE by Advantech Co Ltd
Overview of PCM-24D4R2-BE by Advantech Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM-24D4R2-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-PCM-24D4R2-BE
|
Mouser Electronics | Interface Modules Non-Isolated RS-232, DB37 x 1 (USB Type) RoHS: Compliant | 0 |
|
$114.7500 | Order Now |
|
Neutron USA | iDoor Module: 4-Ports Non-Isolated RS-232 mPCIe, DB37 x 1 (USB Type) | 5 |
|
$146.8700 | Buy Now |
Part Details for PCM-24D4R2-BE
PCM-24D4R2-BE CAD Models
PCM-24D4R2-BE Part Data Attributes
|
PCM-24D4R2-BE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCM-24D4R2-BE
Advantech Co Ltd
Cable Assembly, 3.3V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Application | USED FOR FOR AUTOMATION CONTROL , WIFI COMMUNICATION | |
Approvals | CE; FCC | |
Connector Side1 | DB37 MALE | |
Connector Side2 | DB37 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 200 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 3.3 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |